Vishay 650 V 8 A Rectifier & Schottky Diode 3-Pin TO-220AC 2L VS-3C08ET07T-M3
- RS Stock No.:
- 279-9447
- Mfr. Part No.:
- VS-3C08ET07T-M3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€94.30
(exc. VAT)
€116.00
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €1.886 | €94.30 |
| 100 - 450 | €1.863 | €93.15 |
| 500 - 950 | €1.84 | €92.00 |
| 1000 + | €1.818 | €90.90 |
*price indicative
- RS Stock No.:
- 279-9447
- Mfr. Part No.:
- VS-3C08ET07T-M3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220AC 2L | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | VS-3C08ET07 | |
| Diode Configuration | Single | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 54A | |
| Maximum Forward Voltage Vf | 1.8V | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220AC 2L | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series VS-3C08ET07 | ||
Diode Configuration Single | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 54A | ||
Maximum Forward Voltage Vf 1.8V | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay 650 V power SiC Gen 3 merged PIN schottky diode. It comes with improved VF and efficiency by thin wafer technology. Majority carrier diode using Schottky technology on SiC wide band gap material.
RoHS compliant
Halogen free
UL 94 V-0 flammability rating
Very low profile
Temperature invariant switching behaviour
Related links
- Vishay 650 V 8 A Rectifier & Schottky Diode 3-Pin TO-220AC 2L VS-3C08ET07T-M3
- Vishay 650 V 10 A Rectifier & Schottky Diode 3-Pin TO-220AC 2L VS-3C10ET07T-M3
- Vishay 650 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C08ED07T-M3/I
- Vishay 650 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AC 2L VS-3C12ET07T-M3
- Vishay 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AC 2L VS-3C06ET07T-M3
- Vishay 650 V 20 A Rectifier & Schottky Diode MOS Barrier Schottky 3-Pin TO-220AC 2L VS-3C20ET07T-M3
- Vishay 650 V 4 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AC 2L VS-3C04ET07T-M3
- Vishay 650 V 16 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin TO-220AC 2L VS-3C16ET07T-M3
