Vishay 650 V 16 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin TO-220AC 2L VS-3C16ET07T-M3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.22

(exc. VAT)

€6.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 995 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.22
10 - 24€4.48
25 - 49€4.34
50 - 99€4.03
100 +€3.83

*price indicative

Packaging Options:
RS Stock No.:
279-9474
Mfr. Part No.:
VS-3C16ET07T-M3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-220AC 2L

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

VS-3C16ET07

Diode Configuration

Single

Rectifier Type

Trench MOS Schottky

Pin Count

3

Maximum Forward Voltage Vf

1.5V

Peak Reverse Current Ir

85μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

104A

Maximum Operating Temperature

175°C

Length

10.2mm

Standards/Approvals

RoHS and AEC-Q101, JESD 201 Class 2 whisker test

Width

8.99mm

Automotive Standard

No

The Vishay 650 V power SiC Gen 3 merged PIN schottky diode. It comes with improved VF and efficiency by thin wafer technology. Majority carrier diode using Schottky technology on SiC wide band gap material.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

Temperature invariant switching behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy