Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF5M103-M3/I

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.70

(exc. VAT)

€9.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12,825 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475€0.308€7.70
500 - 975€0.246€6.15
1000 - 2475€0.224€5.60
2500 - 4975€0.219€5.48
5000 +€0.215€5.38

*price indicative

Packaging Options:
RS Stock No.:
279-9503
Mfr. Part No.:
VSSAF5M103-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-221AC

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

eSMP

Rectifier Type

Trench MOS Schottky

Pin Count

2

Peak Reverse Current Ir

140μA

Maximum Forward Voltage Vf

0.73V

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Height

1mm

Length

5.35mm

Width

2.7mm

Standards/Approvals

JESD 201 Class 2 whisker test, RoHS and AEC-Q101

Automotive Standard

AEC-Q101

The Vishay surface mount TMBS (trench MOS barrier schottky) rectifier with low power losses and high efficiency. For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy