Vishay 60 V 2 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V2NL63HM3/H
- RS Stock No.:
- 280-2140
- Mfr. Part No.:
- V2NL63HM3/H
- Manufacturer:
- Vishay
Subtotal (1 reel of 3500 units)*
€371.00
(exc. VAT)
€455.00
(inc. VAT)
- 7,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 7000 | €0.106 | €371.00 |
| 10500 - 14000 | €0.10 | €350.00 |
| 17500 + | €0.094 | €329.00 |
*price indicative
- RS Stock No.:
- 280-2140
- Mfr. Part No.:
- V2NL63HM3/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | V2NL63 | |
| Rectifier Type | TMBS | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.58V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | |
| Width | 2.18mm | |
| Length | 3.95mm | |
| Height | 0.98mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series V2NL63 | ||
Rectifier Type TMBS | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.58V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | ||
Width 2.18mm | ||
Length 3.95mm | ||
Height 0.98mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 2 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V2NL63HM3/H
- Vishay 60 V 2 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V2NM63HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V5NM63HM3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V3NM63HM3/H
- Vishay 100 V 2 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V2NM103HM3/H
- Vishay 100 V 7 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V7N103HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V5NM103HM3/H
- Vishay 200 V 3 A Rectifier & Schottky Diode Surface Mount TMBS 2-Pin DFN3820A V5N22HM3/I
