Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-323 BAT54SW,115
- RS Stock No.:
- 380-1216
- Mfr. Part No.:
- BAT54SW,115
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€4.55
(exc. VAT)
€5.60
(inc. VAT)
In Stock
- 2,800 unit(s) ready to ship from another location
- Plus 6,750 unit(s) shipping from 23 November 2026
- Plus 87,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.091 | €4.55 |
| 100 - 200 | €0.082 | €4.10 |
| 250 + | €0.073 | €3.65 |
*price indicative
- RS Stock No.:
- 380-1216
- Mfr. Part No.:
- BAT54SW,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-323 (SC-70) | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Series | |
| Series | BAT54W | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-323 (SC-70) | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Series | ||
Series BAT54W | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 2μA | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54SW,115
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54SW-7-F
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54CW,115
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54AW,115
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54W,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SC-90 PMEG3002EJ,115
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854W,115
- onsemi 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54CWT1G
