Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAT721S,215

Subtotal (1 reel of 3000 units)*

€459.00

(exc. VAT)

€564.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.153€459.00

*price indicative

RS Stock No.:
438-0473
Mfr. Part No.:
BAT721S,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

BAT721S

Diode Configuration

Series

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

550mV

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Peak Reverse Current Ir

15μA

Maximum Operating Temperature

150°C

Length

3mm

Height

1mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy