Vishay 100 V 12 A Diode Recovery 2-Pin DO-4 VS-12FR10

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
468-8963
Mfr. Part No.:
VS-12FR10
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Reverse Repetitive Voltage (Vrrm)

100 V

Maximum Continuous Forward Current (If)

12 A

Product Type

Diode

Rectifier Type

Recovery

Pin Count

2

Package Type

DO-4

Diode Configuration

Stud Anode

Height

31.8 mm

Length

12.69 mm

Maximum Operating Temperature

175 °C

Minimum Operating Temperature

-65 °C

Mount Type

Screw

Peak Non-Repetitive Forward Surge Current (Ifsm)

280 A

Peak Reverse Current (Ir)

12 mA

Width

11 mm

Standard Recovery Rectifiers, 11A to 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy