Nexperia 250 V 225 mA Diode General Purpose 3-Pin SOT-23 BAV23S,215

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€2.73

(exc. VAT)

€3.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.109€2.73
50 - 100€0.104€2.60
125 +€0.087€2.18

*price indicative

Packaging Options:
RS Stock No.:
484-2224
Mfr. Part No.:
BAV23S,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

225mA

Peak Reverse Repetitive Voltage Vrrm

250V

Diode Configuration

Series

Series

BAV23S

Rectifier Type

General Purpose

Pin Count

3

Peak Reverse Current Ir

100nA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Peak Reverse Recovery Time trr

50ns

Maximum Operating Temperature

150°C

Length

3mm

Height

1mm

Width

1.4mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy