STMicroelectronics 1 kV 3 A Diode Switching 2-Pin DO-201AD STTH310

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.03

(exc. VAT)

€2.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 40 left, ready to ship from another location
  • Final 90 unit(s) shipping from 09 November 2026

Units
Per unit
Per Pack*
5 - 45€0.406€2.03
50 - 120€0.342€1.71
125 - 495€0.254€1.27
500 - 2495€0.224€1.12
2500 +€0.204€1.02

*price indicative

Packaging Options:
RS Stock No.:
485-8538
Mfr. Part No.:
STTH310
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

STTH310

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

55A

Maximum Forward Voltage Vf

1.7V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

75ns

Length

9.5mm

Diameter

5.3mm

Standards/Approvals

RoHS

Width

5.3mm

Height

5.3mm

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy