Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AB SS34
- RS Stock No.:
- 652-6205
- Mfr. Part No.:
- SS34
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 pack of 50 units)*
€18.95
(exc. VAT)
€23.30
(inc. VAT)
Last RS stock
- Final 4,700 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.379 | €18.95 |
*price indicative
- RS Stock No.:
- 652-6205
- Mfr. Part No.:
- SS34
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Height | 2.42mm | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 125°C | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Height 2.42mm | ||
Width 6.22mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AB SS34
- Taiwan Semiconductor 40 V 5 A Diode Schottky 2-Pin DO-214AB SK54C
- Taiwan Semiconductor 40 V 8 A Diode Schottky 2-Pin DO-214AB SK84C
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AC
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AC SK34A R2
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AA SK34B R4
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AB SS34-E3/57T
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-214AB SS34
