onsemi 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822RLG
- RS Stock No.:
- 654-7139
- Distrelec Article No.:
- 304-33-637
- Mfr. Part No.:
- 1N5822RLG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
In Stock
- Plus 450 unit(s) shipping from 23 November 2026
- Plus 300 unit(s) shipping from 30 November 2026
- Plus 1,500 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.442 | €4.42 |
| 100 - 240 | €0.38 | €3.80 |
| 250 - 490 | €0.33 | €3.30 |
| 500 - 990 | €0.29 | €2.90 |
| 1000 + | €0.264 | €2.64 |
*price indicative
- RS Stock No.:
- 654-7139
- Distrelec Article No.:
- 304-33-637
- Mfr. Part No.:
- 1N5822RLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | 1N5822 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 2mA | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Peak Reverse Recovery Time trr | 1.6ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.3mm | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Width | 5.3mm | |
| Diameter | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series 1N5822 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 2mA | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Peak Reverse Recovery Time trr 1.6ns | ||
Maximum Operating Temperature 125°C | ||
Height 5.3mm | ||
Standards/Approvals No | ||
Length 9.5mm | ||
Width 5.3mm | ||
Diameter 5.3mm | ||
Automotive Standard No | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822RLG
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822G
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-214AC MBRA340T3G
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-214AB SS34
- onsemi 40 V 3 A Diode Schottky 2-Pin SOD-123 SS34FA
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822RL
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822
