onsemi 1 kV 1 A Diode Switching 2-Pin DO-214AC S1M

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€1.45

(exc. VAT)

€1.78

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 440 left, ready to ship from another location
  • Plus 6,710 left, shipping from 25 November 2026
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Pack*
Saving
10 - 90€0.145€1.45-
100 - 240€0.125€1.2513%
250 - 490€0.108€1.0825%
500 - 990€0.095€0.9534%
1000 +€0.086€0.8640%

*price indicative

Packaging Options:
RS Stock No.:
670-8836
Mfr. Part No.:
S1M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

1μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

1.8μs

Length

4.75mm

Height

2.2mm

Width

2.95mm

Standards/Approvals

RoHS

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy