STMicroelectronics 60 V 15 mA Diode Small Signal 2-Pin DO-35 1N6263
- RS Stock No.:
- 687-0739
- Mfr. Part No.:
- 1N6263
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 687-0739
- Mfr. Part No.:
- 1N6263
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 15mA | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50mA | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Height | 2mm | |
| Length | 4.5mm | |
| Diameter | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 15mA | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50mA | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Width 2mm | ||
Height 2mm | ||
Length 4.5mm | ||
Diameter 2mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 70 V 15 mA Diode Small Signal 2-Pin DO-35 1N5711
- DiodesZetex 70 V 15 mA Diode Small Signal 2-Pin SOD-123 1N5711W-7-F
- DiodesZetex 70 V 15 mA Diode Small Signal 2-Pin SOD-323 1N5711WS-7-F
- Vishay 60 V 30 mA Diode Small Signal 2-Pin SOD-123 SD101AW-E3-08
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin MicroMELF MCL101A-TR
- onsemi 150 V 500 mA Diode Small Signal 2-Pin DO-35 1N458ATR
- onsemi 75 V 300 mA Diode Small Signal 2-Pin SOD-323F
- onsemi 75 V 300 mA Diode Small Signal 2-Pin SOD-323F 1N914BWS
