STMicroelectronics 1.2 kV 120 A Diode Switching 4-Pin ISOTOP STTH12012TV1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.95

(exc. VAT)

€27.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
  • Plus 100 unit(s) shipping from 02 December 2026
  • Plus 100 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€21.95
10 - 99€19.91
100 +€19.67

*price indicative

Packaging Options:
RS Stock No.:
687-0760
Mfr. Part No.:
STTH12012TV1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Panel

Package Type

ISOTOP

Maximum Continuous Forward Current If

120A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Isolated

Series

STTH12012TV

Rectifier Type

Switching

Pin Count

4

Peak Reverse Current Ir

30μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

420A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

125ns

Length

38.2mm

Width

25.5mm

Diameter

4mm

Standards/Approvals

RoHS

Height

9.1mm

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy