STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23 BAR43AFILM

Get a bulk buy discount

Add 500 more to save 26%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€9.20

(exc. VAT)

€11.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.092€9.20-
500 - 900€0.068€6.8026%
1000 - 2900€0.06€6.0034%
3000 - 5900€0.05€5.0045%
6000 +€0.045€4.5051%

*price indicative

Packaging Options:
RS Stock No.:
687-0827
Mfr. Part No.:
BAR43AFILM
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

BAR43

Diode Configuration

Common Anode

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

750mA

Peak Reverse Current Ir

500nA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

5ns

Height

950μm

Width

1.3mm

Length

2.9mm

Standards/Approvals

No

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy