Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54A RF

Get a bulk buy discount

Add 500 more to save €4.50

View bulk pricing options

Subtotal (1 pack of 100 units)*

€6.90

(exc. VAT)

€8.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 2,800 left, ready to ship from another location
  • Final 3,000 unit(s) shipping from 25 January 2027

Units
Per unit
Per Pack*
Saving
100 - 400€0.069€6.90-
500 - 900€0.06€6.00€4.50
1000 - 1900€0.058€5.80€11.00
2000 - 3900€0.057€5.70€24.00
4000 +€0.056€5.60€52.00

*price indicative

Packaging Options:
RS Stock No.:
687-2785
Mfr. Part No.:
BAT54A RF
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Common Anode

Series

BAT54

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

2μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

5ns

Length

3.05mm

Height

950μm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy