Taiwan Semiconductor 400 V 3 A Diode Switching 2-Pin DO-201AD SF36G R0
- RS Stock No.:
- 688-2160
- Mfr. Part No.:
- SF36G R0
- Manufacturer:
- Taiwan Semiconductor
Add 100 more to save €4.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.92
(exc. VAT)
€6.05
(inc. VAT)
- 10 left, ready to ship from another location
- Final 870 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.492 | €4.92 | - |
| 100 - 240 | €0.452 | €4.52 | €4.00 |
| 250 - 490 | €0.424 | €4.24 | €17.00 |
| 500 - 990 | €0.392 | €3.92 | €50.00 |
| 1000 + | €0.36 | €3.60 | €132.00 |
*price indicative
- RS Stock No.:
- 688-2160
- Mfr. Part No.:
- SF36G R0
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | SF36G | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.6mm | |
| Width | 5.6mm | |
| Standards/Approvals | No | |
| Diameter | 5.6mm | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series SF36G | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 125°C | ||
Height 5.6mm | ||
Width 5.6mm | ||
Standards/Approvals No | ||
Diameter 5.6mm | ||
Length 9.5mm | ||
Automotive Standard No | ||
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 400 V 3 A Diode Switching 2-Pin DO-201AD SF36G R0
- Taiwan Semiconductor 400 V 3 A Diode Switching 2-Pin DO-201AD HER305G R0
- Taiwan Semiconductor 400 V 6 A Diode General Purpose 2-Pin R-6 6A40G R0
- Taiwan Semiconductor 400 V 1 A Diode Switching 2-Pin MELF LL4004G L0G
- Taiwan Semiconductor 400 V 2 A Diode Switching 2-Pin DO-214AA RS2G R5
- Taiwan Semiconductor 400 V 1.5 A Diode Switching 2-Pin Sub SMA S1GL R2
- Taiwan Semiconductor 400 V 6 A Diode General Purpose 2-Pin R-6
- Taiwan Semiconductor 40 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5822 R0
