Vishay 1 kV 80 A Diode Recovery 3-Pin TO-240 VS-VSKJ71/10

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€33.78

(exc. VAT)

€41.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€33.78-
2 - 4€32.772%
5 - 9€31.426%
10 - 24€29.7212%
25 +€28.0317%

*price indicative

Packaging Options:
RS Stock No.:
700-5049
Mfr. Part No.:
VS-VSKJ71/10
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Panel

Product Type

Diode

Package Type

TO-240

Maximum Continuous Forward Current If

80A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

VSX

Diode Configuration

Common Anode

Rectifier Type

Recovery

Pin Count

3

Peak Reverse Current Ir

10mA

Maximum Forward Voltage Vf

1.6V

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

1.6kA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

92mm

Width

21mm

Height

35mm

Automotive Standard

No

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy