Wolfspeed 600 V 4 A Diode Schottky 2-Pin TO-220 C3D04060A
- RS Stock No.:
- 702-7459
- Mfr. Part No.:
- C3D04060A
- Manufacturer:
- Wolfspeed
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.05
(exc. VAT)
€2.52
(inc. VAT)
Temporarily out of stock
- 3,455 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.05 |
| 10 - 19 | €1.33 |
| 20 - 49 | €1.32 |
| 50 - 99 | €1.28 |
| 100 + | €1.22 |
*price indicative
- RS Stock No.:
- 702-7459
- Mfr. Part No.:
- C3D04060A
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | Z-Rec | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.4V | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Length | 10.41mm | |
| Height | 15.62mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series Z-Rec | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.4V | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Length 10.41mm | ||
Height 15.62mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.
• 600, 650, 1200 and 1700 Voltage ratings
• Zero reverse recovery current and forward recovery voltage
• Temperature-independent switching behaviour
• Extremely fast switching times with minimal losses
• Positive temperature coefficient forward voltage
• Devices can be paralleled without thermal runaway
• Reduction in heatsink requirements
• Optimized for PFC boost diode applications
Diodes and Rectifiers, Cree Wolfspeed
Related links
- Wolfspeed 600 V 4 A Diode Schottky 2-Pin TO-220 C3D04060A
- Wolfspeed 600 V 4 A Diode Schottky 2-Pin TO-220
- Wolfspeed 600 V 4 A Diode Schottky 2-Pin TO-220 C3D02060F
- Wolfspeed 600 V 6 A Diode Schottky 2-Pin TO-220 C3D06060A
- Wolfspeed 600 V 6 A Diode Schottky 2-Pin TO-220 C3D04060F
- Wolfspeed 600 V 8 A Diode Schottky 2-Pin TO-220
- Wolfspeed 600 V 6 A Diode Schottky 2-Pin TO-220
- Wolfspeed 600 V 2 A Diode Schottky 2-Pin TO-220
