Wolfspeed 600 V 6 A Diode Schottky 3-Pin D2PAK C3D06060G
- RS Stock No.:
- 702-7465
- Mfr. Part No.:
- C3D06060G
- Manufacturer:
- Wolfspeed
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 702-7465
- Mfr. Part No.:
- C3D06060G
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | Z-Rec | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 2.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.57mm | |
| Length | 11.05mm | |
| Standards/Approvals | No | |
| Width | 10.31mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series Z-Rec | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 2.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 175°C | ||
Height 4.57mm | ||
Length 11.05mm | ||
Standards/Approvals No | ||
Width 10.31mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.
• 600, 650, 1200 and 1700 Voltage ratings
• Zero reverse recovery current and forward recovery voltage
• Temperature-independent switching behaviour
• Extremely fast switching times with minimal losses
• Positive temperature coefficient forward voltage
• Devices can be paralleled without thermal runaway
• Reduction in heatsink requirements
• Optimized for PFC boost diode applications
Diodes and Rectifiers, Cree Wolfspeed
Related links
- Wolfspeed 600 V 6 A Diode Schottky 3-Pin D2PAK
- Wolfspeed 600 V 6 A Diode Schottky 2-Pin TO-220 C3D06060A
- Wolfspeed 600 V 10 A Diode Schottky 3-Pin D2PAK
- Wolfspeed 600 V 8 A Diode Schottky 3-Pin D2PAK C3D08060G
- Wolfspeed 600 V 10 A Diode Schottky 3-Pin D2PAK C3D10060G
- Wolfspeed 600 V 6 A Diode Schottky 2-Pin TO-220
- Wolfspeed 600 V 6 A Diode Schottky 2-Pin TO-220 C3D04060F
- Wolfspeed 600 V 3 A Diode Schottky 3-Pin DPAK
