DiodesZetex 20 V 500 mA Diode Schottky 2-Pin SOD-123 B0520LW-7-F

Get a bulk buy discount

Add 600 more to save €9.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

€7.55

(exc. VAT)

€9.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 1,200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 550€0.151€7.55-
600 - 1450€0.136€6.80€9.00
1500 +€0.121€6.05€45.00

*price indicative

Packaging Options:
RS Stock No.:
708-2175
Mfr. Part No.:
B0520LW-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Series

B0520LW

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

8mA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

5.5A

Maximum Forward Voltage Vf

385mV

Maximum Operating Temperature

125°C

Length

2.85mm

Standards/Approvals

FBI

Width

1.7mm

Height

1.35mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy