DiodesZetex 40 V 200 mA Diode Schottky Diode 3-Pin SOT-523 BAS40-04T-7-F

Subtotal (1 pack of 25 units)*

€4.95

(exc. VAT)

€6.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,075 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.198€4.95

*price indicative

Packaging Options:
RS Stock No.:
708-2191
Mfr. Part No.:
BAS40-04T-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

SOT-523 (SC-89)

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Series

Series

BAS40-04

Rectifier Type

Schottky Diode

Pin Count

3

Peak Reverse Current Ir

3.6μA

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

5ns

Height

800μm

Width

850μm

Standards/Approvals

No

Length

1.7mm

Automotive Standard

No

Schottky Barrier Diodes, up to 250mA, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy