DiodesZetex 150 V 1 A Diode Schottky Rectifier 2-Pin DO-214AC SBR1U150SA-13

Get a bulk buy discount

Add 100 more to save €3.70

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.87

(exc. VAT)

€5.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.487€4.87-
100 - 240€0.45€4.50€3.70
250 +€0.422€4.22€16.25

*price indicative

Packaging Options:
RS Stock No.:
708-2349
Mfr. Part No.:
SBR1U150SA-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Series

1A SBR

Rectifier Type

Schottky Rectifier

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

10mA

Maximum Forward Voltage Vf

700mV

Peak Non-Repetitive Forward Surge Current Ifsm

42A

Maximum Operating Temperature

150°C

Length

4.6mm

Height

2.3mm

Standards/Approvals

FBI

Width

2.92mm

Automotive Standard

AEC

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy