Vishay 200 V 1.5 A Diode Avalanche 2-Pin DO-214AC BYG20D-E3/TR3
- RS Stock No.:
- 710-2768
- Mfr. Part No.:
- BYG20D-E3/TR3
- Manufacturer:
- Vishay
Add 250 more to save €18.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.88
(exc. VAT)
€7.23
(inc. VAT)
- Plus 2,875 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.235 | €5.88 | - |
| 250 - 600 | €0.162 | €4.05 | €18.25 |
| 625 - 1225 | €0.151 | €3.78 | €52.50 |
| 1250 - 2475 | €0.129 | €3.23 | €132.50 |
| 2500 + | €0.114 | €2.85 | €302.50 |
*price indicative
- RS Stock No.:
- 710-2768
- Mfr. Part No.:
- BYG20D-E3/TR3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | BYG20D | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.79mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Height | 2.09mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series BYG20D | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 150°C | ||
Width 2.79mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Height 2.09mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 1.5 A Diode Avalanche 2-Pin DO-214AC BYG20D-E3/TR3
- Vishay 200 V 2 A Diode Avalanche 2-Pin DO-214AC BYG22D-E3/TR3
- Vishay 600 V 1.5 A Diode Avalanche 2-Pin DO-214AC BYG20J-E3/TR3
- Vishay 1.6 kV 1.5 A Diode Avalanche 2-Pin DO-214AC BYG10Y-E3/TR3
- Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC BYG21M-E3/TR3
- Vishay 200 V 2 A Diode Avalanche 2-Pin DO-214AC
- Vishay 45 V 1.5 A Diode Schottky 2-Pin DO-214AC BYS10-45-E3/TR3
- Vishay 1.6 kV 1.5 A Diode Avalanche 2-Pin DO-214AC
