Vishay 30 V 1.5 A Diode Schottky 2-Pin SMP SS1P3L-M3/84A
- RS Stock No.:
- 710-3695
- Distrelec Article No.:
- 304-44-280
- Mfr. Part No.:
- SS1P3L-M3/84A
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 250 more to save €42.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€25.60
(exc. VAT)
€31.50
(inc. VAT)
Temporarily out of stock
- 750 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.512 | €25.60 | - |
| 250 - 450 | €0.343 | €17.15 | €42.25 |
| 500 - 1200 | €0.281 | €14.05 | €115.50 |
| 1250 - 2450 | €0.256 | €12.80 | €320.00 |
| 2500 + | €0.195 | €9.75 | €792.50 |
*price indicative
- RS Stock No.:
- 710-3695
- Distrelec Article No.:
- 304-44-280
- Mfr. Part No.:
- SS1P3L-M3/84A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SMP | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | SS1P3L | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 380mV | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.61mm | |
| Standards/Approvals | No | |
| Width | 2.18mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SMP | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series SS1P3L | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 380mV | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 150°C | ||
Length 3.61mm | ||
Standards/Approvals No | ||
Width 2.18mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 1.5 A Diode Schottky 2-Pin SMP SS1P3L-M3/84A
- Vishay 40 V 1.5 A Diode Schottky 2-Pin SMP SS1P4L-M3/84A
- Vishay 30 V 2 A Diode Schottky 2-Pin SMP SS2P3-M3/84A
- Vishay 40 V 1.5 A Diode Schottky 2-Pin SMP
- Vishay 50 V 3 A Diode Schottky 2-Pin SMP SS3P5-M3/84A
- Vishay 40 V 2 A Diode Schottky 2-Pin SMP SS2P4-M3/84A
- Vishay 40 V 3 A Diode Schottky 2-Pin SMP SS3P4-M3/84A
- Vishay 60 V 1 A Diode Schottky 2-Pin SMP SS1P6L-M3/84A
