Vishay 60 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A SS8P6C-M3/86A

Subtotal (1 pack of 5 units)*

€2.45

(exc. VAT)

€3.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,075 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€0.49€2.45

*price indicative

Packaging Options:
RS Stock No.:
710-3803
Mfr. Part No.:
SS8P6C-M3/86A
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Schottky Rectifier

Mount Type

Surface

Package Type

TO-277A

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Common Cathode

Series

eSMP

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Peak Reverse Current Ir

50μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

700mV

Maximum Operating Temperature

150°C

Height

1.2mm

Length

4.75mm

Width

6.15mm

Standards/Approvals

WEEE 2002/96/EC, UL 94 V-0, RoHS 2002/95/EC, IEC 61249-2-21

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy