DiodesZetex 30 V 200 mA Diode Schottky Diode 3-Pin SOT-23 BAT54-7-F

Get a bulk buy discount

Add 1000 more to save 8%

View bulk pricing options

Subtotal (1 pack of 200 units)*

€7.20

(exc. VAT)

€8.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800€0.036€7.20-
1000 - 1800€0.033€6.608%
2000 +€0.029€5.8019%

*price indicative

Packaging Options:
RS Stock No.:
738-4829
Mfr. Part No.:
BAT54-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

BAT54

Rectifier Type

Schottky Diode

Pin Count

3

Maximum Forward Voltage Vf

800mV

Peak Reverse Current Ir

2μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

150°C

Length

3mm

Height

1.1mm

Standards/Approvals

No

Width

1.4mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 250mA, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy