Taiwan Semiconductor 60 V 5 A Diode Schottky 2-Pin DO-214AA SK56B R4
- RS Stock No.:
- 743-5961
- Mfr. Part No.:
- SK56B R4
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 743-5961
- Mfr. Part No.:
- SK56B R4
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Peak Reverse Repetitive Voltage (Vrrm) | 60 V | |
| Maximum Continuous Forward Current (If) | 5 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | DO-214AA (SMB) | |
| Diode Configuration | Single | |
| Height | 2.41 mm | |
| Length | 4.75 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 120 A | |
| Peak Reverse Current (Ir) | 10 mA | |
| Width | 3.73 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Peak Reverse Repetitive Voltage (Vrrm) 60 V | ||
Maximum Continuous Forward Current (If) 5 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type DO-214AA (SMB) | ||
Diode Configuration Single | ||
Height 2.41 mm | ||
Length 4.75 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 120 A | ||
Peak Reverse Current (Ir) 10 mA | ||
Width 3.73 mm | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 60 V 5 A Diode Schottky 2-Pin DO-214AA SK56B R4
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AA SS26 R4
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-214AA SK16B R4
- Taiwan Semiconductor 60 V 5 A Diode Schottky 2-Pin DO-214AB SK56C
- Taiwan Semiconductor 60 V 5 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 60 V 5 A Diode Schottky 3-Pin SMPC4 TSUP5M60SH
- Taiwan Semiconductor 40 V 5 A Diode Schottky 2-Pin DO-214AA SK54B R4
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AC
