DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-214AA B140B-13-F
- RS Stock No.:
- 751-3190
- Mfr. Part No.:
- B140B-13-F
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 500 more to save €9.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€11.05
(exc. VAT)
€13.60
(inc. VAT)
In Stock
- 4,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.221 | €11.05 | - |
| 500 - 1200 | €0.203 | €10.15 | €9.00 |
| 1250 - 2450 | €0.191 | €9.55 | €37.50 |
| 2500 - 4950 | €0.175 | €8.75 | €115.00 |
| 5000 + | €0.161 | €8.05 | €300.00 |
*price indicative
- RS Stock No.:
- 751-3190
- Mfr. Part No.:
- B140B-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | B140B | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Width | 3.94mm | |
| Length | 4.57mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series B140B | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Width 3.94mm | ||
Length 4.57mm | ||
Standards/Approvals FBI | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-214AA B140B-13-F
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-214AA B140HB-13-F
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AA B340LB-13-F
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AA B340B-13-F
- DiodesZetex 40 V 2 A Diode Schottky 2-Pin DO-214AA B240-13-F
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-214AC B140-13-F
