DiodesZetex 30 V 200 mA Diode Schottky Diode 2-Pin SOD-123 BAT42W-7-F
- RS Stock No.:
- 751-3358
- Mfr. Part No.:
- BAT42W-7-F
- Manufacturer:
- DiodesZetex
Add 600 more to save €9.60
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€15.70
(exc. VAT)
€19.30
(inc. VAT)
- 800 unit(s) ready to ship from another location
- Plus 31,600 unit(s) shipping from 30 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 500 | €0.157 | €15.70 | - |
| 600 - 1400 | €0.141 | €14.10 | €9.60 |
| 1500 + | €0.125 | €12.50 | €48.00 |
*price indicative
- RS Stock No.:
- 751-3358
- Mfr. Part No.:
- BAT42W-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT42W | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Diode | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 650mV | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.35mm | |
| Length | 2.85mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT42W | ||
Diode Configuration Single | ||
Rectifier Type Schottky Diode | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 650mV | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Height 1.35mm | ||
Length 2.85mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT42W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT43W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT54WS-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT43WS-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-523 BAT54WT-7
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123 BAT42W-E3-08
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54AW-7-F
