DiodesZetex 30 V 200 mA Diode Schottky Diode 2-Pin DFN BAT54LP-7
- RS Stock No.:
- 751-3402
- Mfr. Part No.:
- BAT54LP-7
- Manufacturer:
- DiodesZetex
Add 500 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€9.10
(exc. VAT)
€11.20
(inc. VAT)
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | €0.182 | €9.10 | - |
| 500 - 1200 | €0.168 | €8.40 | 7% |
| 1250 - 2450 | €0.157 | €7.85 | 13% |
| 2500 - 4950 | €0.144 | €7.20 | 20% |
| 5000 + | €0.133 | €6.65 | 26% |
*price indicative
- RS Stock No.:
- 751-3402
- Mfr. Part No.:
- BAT54LP-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT54LP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Diode | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Length | 1.08mm | |
| Height | 480μm | |
| Width | 680μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT54LP | ||
Diode Configuration Single | ||
Rectifier Type Schottky Diode | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Length 1.08mm | ||
Height 480μm | ||
Width 680μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin DFN BAT54LP-7
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT42W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT43W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-523 BAT54WT-7
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT54WS-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT43WS-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54AW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54SW-7-F
