DiodesZetex 30 V 200 mA Diode Schottky Diode 6-Pin SOT-363 BAT54SDW-7-F
- RS Stock No.:
- 751-3409
- Mfr. Part No.:
- BAT54SDW-7-F
- Manufacturer:
- DiodesZetex
Add 600 more to save €54.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€11.20
(exc. VAT)
€13.80
(inc. VAT)
- Shipping from 22 February 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 550 | €0.224 | €11.20 | - |
| 600 - 1450 | €0.134 | €6.70 | €54.00 |
| 1500 + | €0.107 | €5.35 | €175.50 |
*price indicative
- RS Stock No.:
- 751-3409
- Mfr. Part No.:
- BAT54SDW-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT54SDW | |
| Diode Configuration | Series | |
| Rectifier Type | Schottky Diode | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-363 (SC-88) | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT54SDW | ||
Diode Configuration Series | ||
Rectifier Type Schottky Diode | ||
Pin Count 6 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Current Ir 2μA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54SDW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54CDW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54ADW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54TW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54BRW-7-F
- DiodesZetex 40 V 200 mA Diode Switching 6-Pin SOT-363 BAS40DW-04-7-F
- DiodesZetex 30 V 200 mA Diode Schottky 6-Pin SOT-363 QSBT40-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54A-7-F
