DiodesZetex 40 V 5 A Diode Schottky 3-Pin PowerDI5 PDS540-13
- RS Stock No.:
- 751-4676
- Mfr. Part No.:
- PDS540-13
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 5 units)*
€10.26
(exc. VAT)
€12.62
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 4,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.052 | €10.26 |
*price indicative
- RS Stock No.:
- 751-4676
- Mfr. Part No.:
- PDS540-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerDI5 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | PDS540 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 40mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 650mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.45mm | |
| Standards/Approvals | FBI | |
| Length | 4.05mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerDI5 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series PDS540 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 40mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 650mV | ||
Maximum Operating Temperature 150°C | ||
Width 5.45mm | ||
Standards/Approvals FBI | ||
Length 4.05mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 5 A Diode Schottky 3-Pin PowerDI5
- DiodesZetex 40 V 10 A Diode Schottky 3-Pin PowerDI5
- DiodesZetex 40 V 10 A Diode Schottky 3-Pin PowerDI5 PDS1040-13
- DiodesZetex 40 V 10 A Diode Schottky 3-Pin PowerDI5 PDS1040L-13
- DiodesZetex 40 V 10 A Diode Schottky 3-Pin PowerDI5 PDS1040CTL-13
- DiodesZetex 60 V 5 A Diode Schottky 3-Pin PowerDI5
- DiodesZetex 60 V 5 A Diode Schottky 3-Pin PowerDI5 PDS560-13
- DiodesZetex 100 V 5 A Diode Schottky 3-Pin PowerDI5
