DiodesZetex 40 V 30 mA Diode Schottky 2-Pin SOD-323 SDMK0340L-7-F
- RS Stock No.:
- 751-4966
- Mfr. Part No.:
- SDMK0340L-7-F
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€10.10
(exc. VAT)
€12.40
(inc. VAT)
In Stock
- 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.101 | €10.10 | - |
| 500 - 900 | €0.096 | €9.60 | 4% |
| 1000 + | €0.087 | €8.70 | 13% |
*price indicative
- RS Stock No.:
- 751-4966
- Mfr. Part No.:
- SDMK0340L-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 30mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SDMK0340L | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 370mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 500nA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | FBI | |
| Height | 1.1mm | |
| Length | 1.8mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 30mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SDMK0340L | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 370mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 500nA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals FBI | ||
Height 1.1mm | ||
Length 1.8mm | ||
Width 1.4mm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 30 mA Diode Schottky 2-Pin SOD-323 SDMK0340L-7-F
- onsemi 40 V 30 mA Diode Schottky 2-Pin SOD-323 RB751V40T1G
- Toshiba 5 V 30 mA Diode Schottky 2-Pin SOD-323 1SS315(TPH3,F)
- DiodesZetex 40 V 30 mA Diode Schottky 2-Pin SOD-523 SDM03U40-7
- DiodesZetex 40 V 30 mA Diode Schottky 6-Pin SOT-26 SDM03MT40-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-323 SD103AWS-7-F
- onsemi 40 V 30 mA Diode Schottky 2-Pin SOD-523 RB751S40T1G
- ROHM 40 V 30 mA Diode Schottky 2-Pin SOD-523 RB751SM-40T2R
