onsemi 40 V 6 A Diode Switching 3-Pin DPAK MBRD640CTT4G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.91

(exc. VAT)

€8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.691€6.91
100 - 240€0.596€5.96
250 - 490€0.517€5.17
500 - 990€0.479€4.79
1000 +€0.467€4.67

*price indicative

Packaging Options:
RS Stock No.:
781-5770
Mfr. Part No.:
MBRD640CTT4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

15mA

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Maximum Forward Voltage Vf

900mV

Maximum Operating Temperature

175°C

Width

6.22mm

Standards/Approvals

No

Length

6.73mm

Height

2.38mm

Automotive Standard

AEC-Q101

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy