onsemi 40 V 1.5 A Diode Schottky 2-Pin DO-214AA MBRS1540T3G
- RS Stock No.:
- 781-5821
- Mfr. Part No.:
- MBRS1540T3G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.03
(exc. VAT)
€9.88
(inc. VAT)
Limited stock
- Plus 2,025 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.321 | €8.03 | - |
| 100 - 225 | €0.276 | €6.90 | 14% |
| 250 - 475 | €0.24 | €6.00 | 25% |
| 500 - 975 | €0.211 | €5.28 | 34% |
| 1000 + | €0.192 | €4.80 | 40% |
*price indicative
- RS Stock No.:
- 781-5821
- Mfr. Part No.:
- MBRS1540T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5.7mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Forward Voltage Vf | 460mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 3.81mm | |
| Length | 4.57mm | |
| Height | 2.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5.7mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Forward Voltage Vf 460mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 3.81mm | ||
Length 4.57mm | ||
Height 2.26mm | ||
Automotive Standard No | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 40 V 1.5 A Diode Schottky 2-Pin DO-214AA MBRS1540T3G
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AA MBRS140T3G
- onsemi 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24T3G
- onsemi 40 V 2 A Diode Schottky 2-Pin DO-214AA MBRS240LT3G
- onsemi 40 V 2 A Diode Schottky 2-Pin DO-214AA MBRS2040LT3G
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AA SS29-E3/52T
- Vishay 40 V 1.5 A Diode Schottky 2-Pin SMP SS1P4L-M3/84A
- Vishay 40 V 1.5 A Diode Schottky 2-Pin DO-214AC VS-10MQ040-M3/5AT
