onsemi 60 V 4 A Diode Schottky 2-Pin DO-214AA MBRS360BT3G
- RS Stock No.:
- 792-5653
- Mfr. Part No.:
- MBRS360BT3G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€3.86
(exc. VAT)
€4.74
(inc. VAT)
In Stock
- Plus 4,580 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.193 | €3.86 |
| 200 - 480 | €0.166 | €3.32 |
| 500 - 980 | €0.144 | €2.88 |
| 1000 + | €0.127 | €2.54 |
*price indicative
- RS Stock No.:
- 792-5653
- Mfr. Part No.:
- MBRS360BT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Maximum Forward Voltage Vf | 740mV | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.27mm | |
| Length | 4.6mm | |
| Standards/Approvals | RoHS | |
| Width | 3.95mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Maximum Forward Voltage Vf 740mV | ||
Peak Reverse Current Ir 10mA | ||
Maximum Operating Temperature 175°C | ||
Height 2.27mm | ||
Length 4.6mm | ||
Standards/Approvals RoHS | ||
Width 3.95mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 60 V 4 A Diode Schottky 2-Pin DO-214AA MBRS360BT3G
- onsemi 60 V 2 A Diode Schottky 2-Pin DO-214AA MBRS260T3G
- onsemi 60 V 4 A Diode Schottky 2-Pin DO-214AB MBRS360T3G
- onsemi 200 V 4 A Diode Schottky 2-Pin DO-214AA MBRS3200T3G
- Vishay 30 V 4 A Diode Schottky 2-Pin DO-214AA SSB43L-E3/52T
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA SSB44-E3/52T
- onsemi 60 V 10 A Diode Schottky 2-Pin TO-220AC
- onsemi 60 V 7.5 A Diode Schottky 2-Pin TO-220AC MBR760
