STMicroelectronics 1 kV 8 A Diode Fast Recovery 2-Pin TO-220AC STTH810D
- RS Stock No.:
- 793-1396
- Mfr. Part No.:
- STTH810D
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.184 | €5.92 |
| 50 - 245 | €0.738 | €3.69 |
| 250 - 495 | €0.562 | €2.81 |
| 500 + | €0.504 | €2.52 |
*price indicative
- RS Stock No.:
- 793-1396
- Mfr. Part No.:
- STTH810D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | STTH810 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Forward Voltage Vf | 2V | |
| Peak Reverse Recovery Time trr | 85ns | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Height | 9.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series STTH810 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Forward Voltage Vf 2V | ||
Peak Reverse Recovery Time trr 85ns | ||
Maximum Operating Temperature 175°C | ||
Diameter 3mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Length 10.4mm | ||
Height 9.35mm | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1 kV 8 A Diode Fast Recovery 2-Pin TO-220AC STTH810D
- STMicroelectronics 1200 V 8 A Diode Fast Recovery 2-Pin TO-220AC STTH812D
- onsemi 100 V 8 A Diode Fast Recovery 2-Pin TO-220AC MUR810G
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220AC
- Vishay 600 V 30 A Diode Fast Recovery 2-Pin TO-220AC VS-ETU3006-M3
- Vishay 600 V 20 A Diode Fast Recovery 2-Pin TO-220AC VS-20ETF06-M3
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220AC VS-ETL1506-M3
- onsemi 1 kV 8 A Diode Switching 2-Pin TO-220AC
