Taiwan Semiconductor 1 kV 2 A Diode Fast Recovery 2-Pin DO-214AA RS2M R5
- RS Stock No.:
- 796-9404
- Mfr. Part No.:
- RS2M R5
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-9404
- Mfr. Part No.:
- RS2M R5
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | RS2 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 500ns | |
| Height | 2.61mm | |
| Standards/Approvals | No | |
| Length | 4.75mm | |
| Width | 3.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series RS2 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 500ns | ||
Height 2.61mm | ||
Standards/Approvals No | ||
Length 4.75mm | ||
Width 3.73mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 1 kV 2 A Diode Fast Recovery 2-Pin DO-214AA
- Taiwan Semiconductor 1 kV 800 mA Diode Fast Recovery 2-Pin Sub SMA RS1ML R3
- Taiwan Semiconductor 1 kV 800 mA Diode Fast Recovery 2-Pin Sub SMA
- Taiwan Semiconductor 1 kV 1 A Diode Fast Recovery 2-Pin DO-41 FR107G
- Taiwan Semiconductor 100 V 2 A Diode Fast Recovery 2-Pin DO-214AA RS2B R5
- Taiwan Semiconductor 1 kV 2 A Diode Switching 2-Pin DO-15 HER208G
- Vishay 1 kV 40 A Diode Fast Recovery 2-Pin DO-203AB VS-40HFLR100S05
- Vishay 1 kV 16 A Diode Fast Recovery 2-Pin DO-203AA VS-16FL100S05
