Fairchild 45V 10A, Schottky Diode, 2-Pin TO-220AC MBR1045
- RS Stock No.:
- 803-1954
- Mfr. Part No.:
- MBR1045
- Manufacturer:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-1954
- Mfr. Part No.:
- MBR1045
- Manufacturer:
- Fairchild Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 720mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 720mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
Related links
- HY Electronic Corp 100V 10A 2-Pin TO-220AC MBR10100
- Vishay 30V 10A 2-Pin TO-220AC SBL10L30-E3/45
- Taiwan Semi 150V 10A 2-Pin TO-220AC MBR10150
- HY Electronic Corp 100V 10A 2-Pin ITO-220AC MBRF10100
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220AC
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220AC MBR1045-E3/45
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC STPR560D
