onsemi 50 V 500 mA Diode Schottky 3-Pin SOT-23 SB05W05C-TB-E
- RS Stock No.:
- 805-4456
- Mfr. Part No.:
- SB05W05C-TB-E
- Manufacturer:
- onsemi
Add 500 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€21.55
(exc. VAT)
€26.50
(inc. VAT)
- Shipping from 25 January 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | €0.431 | €21.55 | - |
| 500 - 950 | €0.372 | €18.60 | 13% |
| 1000 + | €0.322 | €16.10 | 25% |
*price indicative
- RS Stock No.:
- 805-4456
- Mfr. Part No.:
- SB05W05C-TB-E
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Common Cathode | |
| Series | SB05W05C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 550mV | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 10ns | |
| Height | 1.1mm | |
| Width | 1.5mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Common Cathode | ||
Series SB05W05C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 550mV | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 10ns | ||
Height 1.1mm | ||
Width 1.5mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 50 V 500 mA Diode Schottky 3-Pin SOT-23 SB05W05C-TB-E
- onsemi 50 V 500 mA Diode Schottky 3-Pin SOT-23
- onsemi 50 V 500 mA Diode Schottky 3-Pin SOT-23 SB05-05C-TB-E
- Nexperia 40 V 500 mA Diode Schottky 3-Pin SOT-23 BAT720,215
- Nexperia 40 V 500 mA Diode Schottky 3-Pin SOT-23 PMEG4005ET,215
- DiodesZetex 60 V 500 mA Diode Schottky 3-Pin SOT-23 ZHCS506TA
- Nexperia 20 V 500 mA Diode Schottky 3-Pin SOT-23 PMEG2005CT,215
- Nexperia 30 V 500 mA Diode Schottky 3-Pin SOT-23 PMEG3005CT,215
