Vishay 200 V 18 A Ultrafast Rectifier General Purpose 3-Pin TO-220F BYVF32-200-E3/45

Subtotal (1 pack of 5 units)*

€2.81

(exc. VAT)

€3.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11,400 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€0.562€2.81

*price indicative

Packaging Options:
RS Stock No.:
814-2751
Mfr. Part No.:
BYVF32-200-E3/45
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Ultrafast Rectifier

Mount Type

Through Hole

Package Type

TO-220F

Maximum Continuous Forward Current If

18A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Series

BYVF32

Rectifier Type

General Purpose

Pin Count

3

Maximum Forward Voltage Vf

1.15V

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

600μA

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

25ns

Length

10.26mm

Height

15.24mm

Width

4.83mm

Standards/Approvals

AEC-Q101, JESD 201, JESD 22-B102, JESD 22-B106, J-STD-002, RoHS, UL 94 V-0

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy