Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC B240A-E3/61T
- RS Stock No.:
- 815-1134
- Mfr. Part No.:
- B240A-E3/61T
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 500 more to save €10.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€20.50
(exc. VAT)
€25.20
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | €0.205 | €20.50 | - |
| 500 - 900 | €0.185 | €18.50 | €10.00 |
| 1000 - 2400 | €0.174 | €17.40 | €31.00 |
| 2500 - 4900 | €0.168 | €16.80 | €92.50 |
| 5000 + | €0.164 | €16.40 | €205.00 |
*price indicative
- RS Stock No.:
- 815-1134
- Mfr. Part No.:
- B240A-E3/61T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | B240A-E3 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.09mm | |
| Width | 2.79mm | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series B240A-E3 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.09mm | ||
Width 2.79mm | ||
Length 4.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC B240A-E3/61T
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC SSA24-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC B140-E3/61T
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC B340A-E3/61T
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AC SS26S-E3/61T
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC B160-E3/61T
