Vishay 1000V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N3673A
- RS Stock No.:
- 817-2380
- Mfr. Part No.:
- VS-1N3673A
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-2380
- Mfr. Part No.:
- VS-1N3673A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Thread Mount | |
| Package Type | DO-203AA | |
| Maximum Continuous Forward Current | 12A | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | General Purpose | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.35V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 285A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Thread Mount | ||
Package Type DO-203AA | ||
Maximum Continuous Forward Current 12A | ||
Peak Reverse Repetitive Voltage 1000V | ||
Diode Configuration Stud Cathode | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.35V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 285A | ||
- COO (Country of Origin):
- IN
Related links
- Vishay 1000V 12A 2-Pin DO-203AA VS-1N3673A
- Vishay 400V 12A 2-Pin DO-203AA VS-1N1204A
- Vishay 100V 12A 2-Pin DO-4 VS-1N3890R
- Vishay 400V 12A 2-Pin DO-4 VS-1N1204RA
- Vishay 800 V 12 A Diode Standard Recovery Diode 2-Pin DO-203AA
- Vishay 400 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA
- Vishay 100 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA
- Vishay 1.2 kV 16 A Diode Standard Recovery Diode 2-Pin DO-203AA
