Vishay 600 V 8 A Hyperfast Rectifier Recovery 3-Pin DPAK

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€18.56

(exc. VAT)

€22.82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,960 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 80€0.928€18.56-
100 - 180€0.836€16.729%
200 - 480€0.789€15.7814%
500 - 980€0.778€15.5616%
1000 +€0.769€15.3817%

*price indicative

Packaging Options:
RS Stock No.:
817-2560
Mfr. Part No.:
VS-8EWH06FN-M3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Hyperfast Rectifier

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

FRED Pt

Rectifier Type

Recovery

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

2.4V

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

22ns

Height

2.39mm

Standards/Approvals

IEC 61249-2-21, RoHS 2002/95/EC

Diameter

2.39mm

Length

6.73mm

Width

6.22mm

Automotive Standard

No

COO (Country of Origin):
CN

FRED Pt® Ultrafast Recovery Rectifiers, up to 10A


The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are ultrafast diodes containing platinum (Pt) doping technology. This series offers extremely low leakage currents at high temperatures along with a high maximum junction temperature of 175°C. Typical recovery times are 60ns or less.

Range Features


Range Features

VRRM from 200V to 600V

Lowest Qrr at 125°C

Lowest VF at IF

Improved efficiency in switched mode power supplies

Soft recovery for reduced EMI at high dIF/dt

TJ (max) 175 °C

AEC-Q101 qualified

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy