DiodesZetex 90 V 1 A Diode Schottky 2-Pin DO-214AC B190-13-F
- RS Stock No.:
- 822-8953
- Mfr. Part No.:
- B190-13-F
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 20 units)*
€6.58
(exc. VAT)
€8.10
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.329 | €6.58 |
*price indicative
- RS Stock No.:
- 822-8953
- Mfr. Part No.:
- B190-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Diode Configuration | Single | |
| Series | B190 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 790mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Width | 2.92mm | |
| Standards/Approvals | FBI | |
| Height | 2.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 90V | ||
Diode Configuration Single | ||
Series B190 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 790mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 5mA | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Width 2.92mm | ||
Standards/Approvals FBI | ||
Height 2.1mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 90 V 1 A Diode Schottky 2-Pin DO-214AC B190-13-F
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin DO-214AC B130-13-F
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin DO-214AC B1100-13-F
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-214AC B140-13-F
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin DO-214AC B130L-13-F
