Vishay 45 V 8 A Schottky Barrier Rectifier Schottky 2-Pin DO-221BC V8PAL45HM3_A/I
- RS Stock No.:
- 830-6211
- Mfr. Part No.:
- V8PAL45HM3_A/I
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 830-6211
- Mfr. Part No.:
- V8PAL45HM3_A/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier Rectifier | |
| Mount Type | Surface | |
| Package Type | DO-221BC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | TMBS SMPATM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Forward Voltage Vf | 570mV | |
| Peak Reverse Current Ir | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 2.7mm | |
| Standards/Approvals | JESD 201 Class 2, JESD22-B102, J-STD-002, J-STD-020, RoHS, UL 94 V-0 | |
| Diameter | 13in | |
| Length | 4.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier Rectifier | ||
Mount Type Surface | ||
Package Type DO-221BC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series TMBS SMPATM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Forward Voltage Vf 570mV | ||
Peak Reverse Current Ir 30mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 2.7mm | ||
Standards/Approvals JESD 201 Class 2, JESD22-B102, J-STD-002, J-STD-020, RoHS, UL 94 V-0 | ||
Diameter 13in | ||
Length 4.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over Planar Schottky rectifiers. At operating voltages of 45V and above Planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Features
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 8 A Schottky Barrier Rectifier Schottky 2-Pin DO-221BC V8PAL45HM3/I
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK VBT3045BP-E3/4W
- Vishay 20 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AA SS22-E3/52T
- Vishay 40 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP MSS1P4-M3/89A
- Vishay 60 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-219AB SS2FH6HM3/H
- Vishay 35 V 10 A Schottky Barrier Rectifier Schottky 2-Pin TO-220AC VS-MBR1035-M3
- Vishay 50 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP MSS1P5-M3/89A
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B PMEG100T080ELPEZ
