Infineon 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 BAS4005E6433HTMA1
- RS Stock No.:
- 857-7983
- Mfr. Part No.:
- BAS4005E6433HTMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-7983
- Mfr. Part No.:
- BAS4005E6433HTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Related links
- Nexperia 40V 120mA 3-Pin SOT-23 BAS40-04,235
- Infineon 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS4005E6433HTMA1
- Infineon 70V 70mA 3-Pin SOT-23 BAS7006E6433HTMA1
- ROHM 40V 30mA 3-Pin SOT-323 RB715FT106
- Infineon 30V 200mA 3-Pin SOT-323 BAT5405WH6327XTSA1
- onsemi 30V 200mA 3-Pin SOT-323 BAT54AWT1G
- Infineon 30V 200mA 3-Pin SOT-323 BAT5406WH6327XTSA1
- Vishay 40V 30A 3-Pin TO-247AD SBL3040PT-E3/45
