Vishay 200 V 2 A Diode General Purpose 2-Pin DO-219AB VS-2EFH02-M3/I
- RS Stock No.:
- 894-9259
- Mfr. Part No.:
- VS-2EFH02-M3/I
- Manufacturer:
- Vishay
Subtotal (1 pack of 100 units)*
€38.00
(exc. VAT)
€47.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.38 | €38.00 |
*price indicative
- RS Stock No.:
- 894-9259
- Mfr. Part No.:
- VS-2EFH02-M3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 8μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Recovery Time trr | 22ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Height | 1.08mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 8μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Recovery Time trr 22ns | ||
Maximum Operating Temperature 175°C | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Height 1.08mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Hyperfast Recovery Rectifiers
The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing PLATINUM (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.
Range Features
Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in Switched Mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 2 A Diode General Purpose 2-Pin DO-219AB VS-2EFH02-M3/I
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-219AB VS-1EFH02-M3/I
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-219AB VS-1EFH02HM3/I
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-219AB VS-1EFH02WHM3-18
- Vishay 200 V 1.5 A Diode General Purpose 2-Pin DO-219AB SE15FD-M3/H
- Vishay 1200 V 2 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-219AB VS-E7FX0212-M3/I
- Vishay 200 V 2 A Diode General Purpose 2-Pin DO-221AD VS-2EYH02-M3/H
- Vishay 200 V 2 A Diode General Purpose 2-Pin DO-220AA VS-2ENH01-M3/84A
