HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-27 SR5100
- RS Stock No.:
- 917-9124
- Mfr. Part No.:
- SR5100
- Manufacturer:
- HY Electronic Corp
Get a bulk buy discount
Add 300 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 75 units)*
€11.78
(exc. VAT)
€14.48
(inc. VAT)
In Stock
- Plus 2,700 unit(s) shipping from 23 November 2026
- Plus 11,925 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 75 - 225 | €0.157 | €11.78 | - |
| 300 - 525 | €0.141 | €10.58 | 10% |
| 600 - 1125 | €0.13 | €9.75 | 17% |
| 1200 - 2325 | €0.12 | €9.00 | 23% |
| 2400 + | €0.114 | €8.55 | 27% |
*price indicative
- RS Stock No.:
- 917-9124
- Mfr. Part No.:
- SR5100
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-27 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | SR5100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50mA | |
| Maximum Forward Voltage Vf | 850mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 59.5mm | |
| Height | 9.5mm | |
| Diameter | 5.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-27 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series SR5100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50mA | ||
Maximum Forward Voltage Vf 850mV | ||
Maximum Operating Temperature 150°C | ||
Length 59.5mm | ||
Height 9.5mm | ||
Diameter 5.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
HY SR520-SR5100 Schottky Barrier Rectifiers
The HY Electronic (Cayman) Limited 5A schottky diodes have a reverse voltage ranging from 40 V to 100 V. The schottky barrier rectifier has a low forward voltage.
What are these used for?
The fast switching schottky rectifier is used for freewheeling high frequency inverters and polarity protection.
Features and Benefits
• Metal: Semiconductor junction with guard ring
• Epitaxial construction
• High current capability
• Plastic material carries UL recognition 94V-0
• Polarity: Colour band denotes cathode
Typical Applications
• Power management
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-27 SR5100
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-214AA SS510B
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-214AB SS510
- HY Electronic Corp 60 V 5 A Diode Schottky 2-Pin DO-27 SR560
- HY Electronic Corp 100 V 1 A Diode Schottky 2-Pin DO-214AC SS110
- HY Electronic Corp 100 V 2 A Diode Schottky 2-Pin DO-214AC SS210A
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AC SS310A
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AA SS310B
